
35MU335MC24532 | |
|---|---|
DigiKey Part Number | 1189-2533-2-ND - Tape & Reel (TR) 1189-2533-1-ND - Cut Tape (CT) 1189-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU335MC24532 |
Description | CAP FILM 3.3UF 20% 35VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU335MC24532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 35V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,26700 € | 52,67 € |
| 50 | 4,55740 € | 227,87 € |
| 100 | 4,33790 € | 433,79 € |
| 500 | 4,13450 € | 2.067,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,85102 € | 3.851,02 € |
| 2.000 | 3,75618 € | 7.512,36 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

