Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

35MS547MEFC8X5 | |
|---|---|
DigiKey Part Number | 35MS547MEFC8X5-ND |
Manufacturer | |
Manufacturer Product Number | 35MS547MEFC8X5 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MS547MEFC8X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 127.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1VKA470 | Panasonic Industry | 1.705 | P836-ND | 0,42000 € | Direct |
| EEA-GA1V470 | Panasonic Industry | 72 | P14497-ND | 0,47000 € | Upgrade |
| ECE-A1VKS470 | Panasonic Industry | 0 | P983-ND | 0,45000 € | Parametric Equivalent |
| ECE-A1VKS470I | Panasonic Industry | 999 | 10-ECE-A1VKS470ICT-ND | 0,45000 € | Parametric Equivalent |




