Similar

35ML39MEFCT56.3X7 | |
|---|---|
DigiKey Part Number | 35ML39MEFCT56.3X7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ML39MEFCT56.3X7 |
Description | CAP ALUM 39UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ML39MEFCT56.3X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 76 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 114 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100TXW39MEFC6.3X30 | Rubycon | 1.959 | 100TXW39MEFC6.3X30-ND | 1,33000 € | Similar |


