Similar

35ML18MEFCTZ5X7 | |
|---|---|
DigiKey Part Number | 35ML18MEFCTZ5X7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ML18MEFCTZ5X7 |
Description | CAP ALUM 18UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ML18MEFCTZ5X7 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J180B | Panasonic Industry | 850 | P15284CT-ND | 0,34000 € | Similar |


