35ML150MEFCTA8X9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 0,50000 €
Datasheet
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ML150MEFCTA8X9

DigiKey Part Number
35ML150MEFCTA8X9-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ML150MEFCTA8X9
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ML150MEFCTA8X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
216 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,10564 €211,28 €
Manufacturers Standard Package
Unit Price without VAT:0,10564 €
Unit Price with VAT:0,12571 €