Upgrade
Parametric Equivalent

35MH510MEFC5X5 | |
|---|---|
DigiKey Part Number | 35MH510MEFC5X5-ND |
Manufacturer | |
Manufacturer Product Number | 35MH510MEFC5X5 |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MH510MEFC5X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1V100 | Panasonic Industry | 94 | P14494-ND | 0,27000 € | Upgrade |
| SB1V100MPN0505H | Chinsan (Elite) | 0 | 4191-SB1V100MPN0505HCT-ND | 0,37000 € | Parametric Equivalent |



