
35MF155KB23225 | |
|---|---|
DigiKey Part Number | 1189-35MF155KB23225TR-ND - Tape & Reel (TR) 1189-35MF155KB23225CT-ND - Cut Tape (CT) 1189-35MF155KB23225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MF155KB23225 |
Description | CAP FILM 1.5UF 10% 35VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 25V Polymer, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - DC | 25V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,93500 € | 39,35 € |
| 50 | 3,36400 € | 168,20 € |
| 100 | 3,18740 € | 318,74 € |
| 500 | 2,94944 € | 1.474,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,71972 € | 5.439,44 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

