
35JZV22M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-35JZV22M6.3X6.1TR-ND - Tape & Reel (TR) 1189-35JZV22M6.3X6.1CT-ND - Cut Tape (CT) 1189-35JZV22M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV22M6.3X6.1 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26040 € | 13,02 € |
| 100 | 0,23210 € | 23,21 € |
| 500 | 0,18318 € | 91,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16771 € | 167,71 € |
| 2.000 | 0,15487 € | 309,74 € |
| 3.000 | 0,14838 € | 445,14 € |
| 5.000 | 0,14115 € | 705,75 € |
| 7.000 | 0,13690 € | 958,30 € |
| 10.000 | 0,13280 € | 1.328,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

