
35JZV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-4175-2-ND - Tape & Reel (TR) 1189-4175-1-ND - Cut Tape (CT) 1189-4175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV220M8X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JZV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,32250 € | 32,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25794 € | 128,97 € |
| 1.000 | 0,23758 € | 237,58 € |
| 1.500 | 0,22729 € | 340,94 € |
| 2.500 | 0,21583 € | 539,57 € |
| 3.500 | 0,20909 € | 731,81 € |
| 5.000 | 0,20258 € | 1.012,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

