
35JXF680MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-3333-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF680MEFC10X20 |
Description | CAP ALUM 680UF 20% 35V T/H |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56041 € | 560,41 € |
| 2.000 | 0,52757 € | 1.055,14 € |
| 3.000 | 0,51101 € | 1.533,03 € |
| 5.000 | 0,49255 € | 2.462,75 € |
| 7.000 | 0,48170 € | 3.371,90 € |
| 10.000 | 0,47123 € | 4.712,30 € |
| Unit Price without VAT: | 0,56041 € |
|---|---|
| Unit Price with VAT: | 0,66689 € |

