
35JXF3900MEFC18X30 | |
|---|---|
DigiKey Part Number | 1189-3343-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF3900MEFC18X30 |
Description | CAP ALUM 3900UF 20% 35V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,73280 € | 346,56 € |
| 400 | 1,62598 € | 650,39 € |
| 600 | 1,57207 € | 943,24 € |
| 1.000 | 1,51201 € | 1.512,01 € |
| 1.400 | 1,47673 € | 2.067,42 € |
| 2.000 | 1,44264 € | 2.885,28 € |
| Unit Price without VAT: | 1,73280 € |
|---|---|
| Unit Price with VAT: | 2,06203 € |

