
35JXF3300MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-3342-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF3300MEFC18X25 |
Description | CAP ALUM 3300UF 20% 35V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,54930 € | 309,86 € |
| 400 | 1,45130 € | 580,52 € |
| 600 | 1,40187 € | 841,12 € |
| 1.000 | 1,34676 € | 1.346,76 € |
| 1.400 | 1,31439 € | 1.840,15 € |
| 2.000 | 1,28311 € | 2.566,22 € |
| Unit Price without VAT: | 1,54930 € |
|---|---|
| Unit Price with VAT: | 1,84367 € |

