
35JXF2200MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-3339-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF2200MEFC16X25 |
Description | CAP ALUM 2200UF 20% 35V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,26760 € | 253,52 € |
| 400 | 1,18345 € | 473,38 € |
| 600 | 1,14103 € | 684,62 € |
| 1.000 | 1,09373 € | 1.093,73 € |
| 1.400 | 1,06593 € | 1.492,30 € |
| 2.000 | 1,03908 € | 2.078,16 € |
| Unit Price without VAT: | 1,26760 € |
|---|---|
| Unit Price with VAT: | 1,50844 € |

