
35JXF1800MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-3338-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF1800MEFC16X20 |
Description | CAP ALUM 1800UF 20% 35V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,08965 € | 217,93 € |
| 400 | 1,01495 € | 405,98 € |
| 600 | 0,97728 € | 586,37 € |
| 1.000 | 0,93529 € | 935,29 € |
| 1.400 | 0,91060 € | 1.274,84 € |
| 2.000 | 0,88676 € | 1.773,52 € |
| Unit Price without VAT: | 1,08965 € |
|---|---|
| Unit Price with VAT: | 1,29668 € |

