
35JXF1200MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-3336-ND |
Manufacturer | |
Manufacturer Product Number | 35JXF1200MEFC12.5X25 |
Description | CAP ALUM 1200UF 20% 35V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81508 € | 407,54 € |
| 1.000 | 0,76488 € | 764,88 € |
| 1.500 | 0,73957 € | 1.109,36 € |
| 2.500 | 0,71134 € | 1.778,35 € |
| 3.500 | 0,69476 € | 2.431,66 € |
| 5.000 | 0,67874 € | 3.393,70 € |
| Unit Price without VAT: | 0,81508 € |
|---|---|
| Unit Price with VAT: | 0,96995 € |

