Direct

350YXA100K18X35.5 | |
|---|---|
DigiKey Part Number | 350YXA100K18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 350YXA100K18X35.5 |
Description | CAP ALUM 100UF 10% 350V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350YXA100K18X35.5 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.476" (37.50mm) |
Tolerance ±10% | Mounting Type |
Voltage - Rated 350 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400PX100MEFC18X35.5 | Rubycon | 165 | 1189-400PX100MEFC18X35.5-ND | 3,44000 € | Direct |


