
350WXA68MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-350WXA68MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 350WXA68MEFC18X25 |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350WXA68MEFC18X25 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 397 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 595.5 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,81500 € | 18,15 € |
| 50 | 1,44080 € | 72,04 € |
| 100 | 1,32240 € | 132,24 € |
| 500 | 1,11904 € | 559,52 € |
| 1.000 | 1,05506 € | 1.055,06 € |
| 2.500 | 0,98682 € | 2.467,05 € |
| 5.000 | 0,94528 € | 4.726,40 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

