Parametric Equivalent

350WXA3.3MEFCT78X9 | |
|---|---|
DigiKey Part Number | 350WXA3.3MEFCT78X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 350WXA3.3MEFCT78X9 |
Description | CAP ALUM 3.3UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350WXA3.3MEFCT78X9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 55.5 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.413" (10.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350WXA3.3MEFC8X9 | Rubycon | 0 | 350WXA3.3MEFC8X9-ND | 0,10703 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10703 € | 214,06 € |
| Unit Price without VAT: | 0,10703 € |
|---|---|
| Unit Price with VAT: | 0,12737 € |


