
350WA33MEFCGC18X16 | |
|---|---|
DigiKey Part Number | 350WA33MEFCGC18X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 350WA33MEFCGC18X16 |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 350WA33MEFCGC18X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,65910 € | 131,82 € |
| Unit Price without VAT: | 0,65910 € |
|---|---|
| Unit Price with VAT: | 0,78433 € |

