Direct
Direct
Direct
Direct

350LSU2200MNB51X118 | |
|---|---|
DigiKey Part Number | 1189-1936-ND |
Manufacturer | |
Manufacturer Product Number | 350LSU2200MNB51X118 |
Description | CAP ALUM 2200UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.18 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.858" (21.80mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.803" (122.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V222MSEF | Nichicon | 28 | 493-9100-ND | 35,04000 € | Direct |
| LQR2V222MSEF | Nichicon | 0 | 493-9294-ND | 36,98000 € | Direct |
| LQR2V222MSEFBB | Nichicon | 0 | LQR2V222MSEFBB-ND | 23,28080 € | Direct |
| LQR2V222MSEFBN | Nichicon | 0 | LQR2V222MSEFBN-ND | 23,28080 € | Direct |




