Similar

350LSQ1000MNB36X98 | |
|---|---|
DigiKey Part Number | 1189-1954-ND |
Manufacturer | |
Manufacturer Product Number | 350LSQ1000MNB36X98 |
Description | CAP ALUM 1000UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.484 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 3.976" (101.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |


