
350LSG6800MNB77X141 | |
|---|---|
DigiKey Part Number | 1189-1961-ND |
Manufacturer | |
Manufacturer Product Number | 350LSG6800MNB77X141 |
Description | CAP ALUM 6800UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.74 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.236" (31.40mm) |
Capacitance | Size / Dimension 3.032" Dia (77.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |

