Parametric Equivalent
Parametric Equivalent

350KXF56MEFC20X20 | |
|---|---|
DigiKey Part Number | 350KXF56MEFC20X20-ND |
Manufacturer | |
Manufacturer Product Number | 350KXF56MEFC20X20 |
Description | CAP ALUM 56UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350KXF56MEFC20X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 560 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400KXF56MEFC20X20 | Rubycon | 0 | 400KXF56MEFC20X20-ND | 3,97250 € | Parametric Equivalent |
| LGJ2G560MELY20 | Nichicon | 821 | LGJ2G560MELY20-ND | 4,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,68410 € | 736,82 € |
| Unit Price without VAT: | 3,68410 € |
|---|---|
| Unit Price with VAT: | 4,38408 € |



