820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350HFG820MBN40X50

DigiKey Part Number
1189-3245-ND
Manufacturer
Manufacturer Product Number
350HFG820MBN40X50
Description
CAP ALUM 820UF 20% 350V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
EDA/CAD Models
350HFG820MBN40X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.46 A @ 120 Hz
Ripple Current @ High Frequency
4.844 A @ 10 kHz
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5010,51540 €525,77 €
Manufacturers Standard Package
Unit Price without VAT:10,51540 €
Unit Price with VAT:12,51333 €