Parametric Equivalent

350HFG560MBN35X50 | |
|---|---|
DigiKey Part Number | 1189-3242-ND |
Manufacturer | |
Manufacturer Product Number | 350HFG560MBN35X50 |
Description | CAP ALUM 560UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350HFG560MBN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.27 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - 4 Lead |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HFG560MBN35X50 | Rubycon | 59 | 1189-3259-ND | 14,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,69760 € | 334,88 € |
| Unit Price without VAT: | 6,69760 € |
|---|---|
| Unit Price with VAT: | 7,97014 € |


