
350HFG2700MBN45X100 | |
|---|---|
DigiKey Part Number | 1189-3258-ND |
Manufacturer | |
Manufacturer Product Number | 350HFG2700MBN45X100 |
Description | CAP ALUM 2700UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
EDA/CAD Models | 350HFG2700MBN45X100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.002 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.772" Dia (45.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.016" (102.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - 4 Lead |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,79500 € | 1.189,75 € |
| Unit Price without VAT: | 23,79500 € |
|---|---|
| Unit Price with VAT: | 28,31605 € |

