2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350HFG2200MBN45X85

DigiKey Part Number
1189-3257-ND
Manufacturer
Manufacturer Product Number
350HFG2200MBN45X85
Description
CAP ALUM 2200UF 20% 350V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350HFG2200MBN45X85 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.69 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.966 A @ 10 kHz
Part Status
Active
Lead Spacing
0.886" (22.50mm)
Capacitance
Size / Dimension
1.772" Dia (45.00mm)
Tolerance
±20%
Height - Seated (Max)
3.425" (87.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - 4 Lead
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,58000 €30,58 €
1023,46800 €234,68 €
5020,54100 €1.027,05 €
10019,62110 €1.962,11 €
Manufacturers Standard Package
Unit Price without VAT:30,58000 €
Unit Price with VAT:36,39020 €