1800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350HFG1800MBN45X75

DigiKey Part Number
1189-3256-ND
Manufacturer
Manufacturer Product Number
350HFG1800MBN45X75
Description
CAP ALUM 1800UF 20% 350V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C
EDA/CAD Models
350HFG1800MBN45X75 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.19 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.266 A @ 10 kHz
Part Status
Active
Lead Spacing
0.886" (22.50mm)
Capacitance
Size / Dimension
1.772" Dia (45.00mm)
Tolerance
±20%
Height - Seated (Max)
3.031" (77.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - 4 Lead
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5017,38160 €869,08 €
Manufacturers Standard Package
Unit Price without VAT:17,38160 €
Unit Price with VAT:20,68410 €