
350HFG1500MBN40X80 | |
|---|---|
DigiKey Part Number | 1189-3253-ND |
Manufacturer | |
Manufacturer Product Number | 350HFG1500MBN40X80 |
Description | CAP ALUM 1500UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350HFG1500MBN40X80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.154 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,84000 € | 23,84 € |
| 10 | 18,02700 € | 180,27 € |
| 50 | 15,63520 € | 781,76 € |
| 100 | 14,88340 € | 1.488,34 € |
| 500 | 13,59424 € | 6.797,12 € |
| Unit Price without VAT: | 23,84000 € |
|---|---|
| Unit Price with VAT: | 28,36960 € |

