
350HFG1500MBN35X95 | |
|---|---|
DigiKey Part Number | 1189-3252-ND |
Manufacturer | |
Manufacturer Product Number | 350HFG1500MBN35X95 |
Description | CAP ALUM 1500UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350HFG1500MBN35X95 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.308 A @ 10 kHz | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.819" (97.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,43460 € | 771,73 € |
| Unit Price without VAT: | 15,43460 € |
|---|---|
| Unit Price with VAT: | 18,36717 € |

