
350HFG1200MBN35X80 | |
|---|---|
DigiKey Part Number | 1189-3249-ND |
Manufacturer | |
Manufacturer Product Number | 350HFG1200MBN35X80 |
Description | CAP ALUM 1200UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350HFG1200MBN35X80 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.412 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.228" (82.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - 4 Lead |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,46320 € | 623,16 € |
| Unit Price without VAT: | 12,46320 € |
|---|---|
| Unit Price with VAT: | 14,83121 € |

