
350HFG1000MBN35X70 | |
|---|---|
DigiKey Part Number | 1189-3246-ND |
Manufacturer | |
Manufacturer Product Number | 350HFG1000MBN35X70 |
Description | CAP ALUM 1000UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - 4 Lead 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350HFG1000MBN35X70 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.768 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.835" (72.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - 4 Lead |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| 10 | 13,54000 € | 135,40 € |
| 50 | 11,63080 € | 581,54 € |
| 100 | 11,03040 € | 1.103,04 € |
| 500 | 10,00080 € | 5.000,40 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,63420 € |

