
350CFX33MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-350CFX33MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 350CFX33MEFC12.5X25 |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350CFX33MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420BXW33MEFR12.5X25 | Rubycon | 500 | 1189-420BXW33MEFR12.5X25-ND | 2,83000 € | Upgrade |
| 450BXW33MEFR12.5X25 | Rubycon | 6.078 | 1189-2937-ND | 1,71000 € | Upgrade |
| EKXL421ELL330MK25S | Chemi-Con | 1.436 | 565-EKXL421ELL330MK25S-ND | 1,78000 € | Upgrade |
| UCY2G330MHD | Nichicon | 2.842 | 493-14462-ND | 1,89000 € | Upgrade |
| REA1325330M350K | KYOCERA AVX | 395 | 478-REA1325330M350KCT-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96600 € | 9,66 € |
| 50 | 0,74800 € | 37,40 € |
| 100 | 0,67880 € | 67,88 € |
| 500 | 0,55988 € | 279,94 € |
| 1.000 | 0,52243 € | 522,43 € |
| 3.000 | 0,47561 € | 1.426,83 € |
| 5.000 | 0,45812 € | 2.290,60 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

