
350BXW47MEFR10X35 | |
|---|---|
DigiKey Part Number | 1189-350BXW47MEFR10X35-ND |
Manufacturer | |
Manufacturer Product Number | 350BXW47MEFR10X35 |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.125 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LXW47MEFR10X35 | Rubycon | 163 | 1189-400LXW47MEFR10X35-ND | 2,59000 € | Parametric Equivalent |
| 420LXW47MEFR10X35 | Rubycon | 408 | 1189-420LXW47MEFR10X35-ND | 2,78000 € | Parametric Equivalent |
| EKXN401ELL470MJ35S | Chemi-Con | 1.825 | 565-EKXN401ELL470MJ35S-ND | 2,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25600 € | 12,56 € |
| 50 | 0,98140 € | 49,07 € |
| 100 | 0,89480 € | 89,48 € |
| 500 | 0,74592 € | 372,96 € |
| 1.000 | 0,69903 € | 699,03 € |
| 3.000 | 0,64046 € | 1.921,38 € |
| 5.000 | 0,61857 € | 3.092,85 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

