
350BXW270MEFR18X50 | |
|---|---|
DigiKey Part Number | 1189-350BXW270MEFR18X50-ND |
Manufacturer | |
Manufacturer Product Number | 350BXW270MEFR18X50 |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia x 1.968" L (18.00mm x 50.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,52400 € | 35,24 € |
| 50 | 2,87380 € | 143,69 € |
| 200 | 2,49810 € | 499,62 € |
| 600 | 2,28505 € | 1.371,03 € |
| 1.000 | 2,20545 € | 2.205,45 € |
| 2.600 | 2,08295 € | 5.415,67 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

