
350BXG68MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-350BXG68MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 350BXG68MEFC18X20 |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 512 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.28 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2V680MHD6TN | Nichicon | 225 | 493-4842-1-ND | 2,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,62700 € | 16,27 € |
| 50 | 1,28560 € | 64,28 € |
| 100 | 1,17790 € | 117,79 € |
| 500 | 0,99266 € | 496,33 € |
| 1.000 | 0,93440 € | 934,40 € |
| 2.500 | 0,87224 € | 2.180,60 € |
| 5.000 | 0,83439 € | 4.171,95 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

