47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXC47MEFC16X20

DigiKey Part Number
1189-2246-ND
Manufacturer
Manufacturer Product Number
350BXC47MEFC16X20
Description
CAP ALUM 47UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350BXC47MEFC16X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
432 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.08 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 634
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,41200 €14,12 €
501,10880 €55,44 €
1001,01300 €101,30 €
6000,83400 €500,40 €
1.2000,78469 €941,63 €
3.0000,73211 €2.196,33 €
5.4000,70458 €3.804,73 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €