350BXA10M10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 4.930
Unit Price: 1,05000 €
Datasheet

Upgrade


Nichicon
In Stock: 204
Unit Price: 1,10000 €
Datasheet
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXA10M10X20

DigiKey Part Number
1189-350BXA10M10X20-ND
Manufacturer
Manufacturer Product Number
350BXA10M10X20
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350BXA10M10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes