Similar

315VXS220MEFC22X35 | |
|---|---|
DigiKey Part Number | 315VXS220MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 315VXS220MEFC22X35 |
Description | CAP ALUM 220UF 20% 315V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 315VXS220MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.848 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXT220MEFCSN22X30 | Rubycon | 176 | 1189-400VXT220MEFCSN22X30-ND | 6,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,91340 € | 582,68 € |
| Unit Price without VAT: | 2,91340 € |
|---|---|
| Unit Price with VAT: | 3,46695 € |


