315VXR470MEFC35X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,48500 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 3,89075 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 4,24330 €
Datasheet
470 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315VXR470MEFC35X40

DigiKey Part Number
315VXR470MEFC35X40-ND
Manufacturer
Manufacturer Product Number
315VXR470MEFC35X40
Description
CAP ALUM 470UF 20% 315V SNAP TH
Customer Reference
Detailed Description
470 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
315VXR470MEFC35X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.96 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400NXG470MEFC35X40Rubycon0400NXG470MEFC35X40-ND5,48500 €Parametric Equivalent
ELXM3B1VSN471MA35SChemi-Con0ELXM3B1VSN471MA35S-ND3,89075 €Direct
ELXM351VSN471MA40SChemi-Con0ELXM351VSN471MA40S-ND4,24330 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,23700 €323,70 €
Manufacturers Standard Package
Unit Price without VAT:3,23700 €
Unit Price with VAT:3,85203 €