Parametric Equivalent
Direct
Parametric Equivalent

315VXR330MEFC25X50 | |
|---|---|
DigiKey Part Number | 315VXR330MEFC25X50-ND |
Manufacturer | |
Manufacturer Product Number | 315VXR330MEFC25X50 |
Description | CAP ALUM 330UF 20% 315V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 315VXR330MEFC25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450GXK330MEFCSN25X45 | Rubycon | 159 | 1189-450GXK330MEFCSN25X45-ND | 8,70000 € | Parametric Equivalent |
| ELXM3B1VSN331MQ40S | Chemi-Con | 0 | ELXM3B1VSN331MQ40S-ND | 2,56595 € | Direct |
| ELXM351VSN331MQ45S | Chemi-Con | 0 | ELXM351VSN331MQ45S-ND | 5,50205 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,85600 € | 371,20 € |
| Unit Price without VAT: | 1,85600 € |
|---|---|
| Unit Price with VAT: | 2,20864 € |




