Parametric Equivalent

315BXC22M16X16 | |
|---|---|
DigiKey Part Number | 315BXC22M16X16-ND |
Manufacturer | |
Manufacturer Product Number | 315BXC22M16X16 |
Description | CAP ALUM 22UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 315BXC22M16X16 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 315 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 315BXA22M16X16 | Rubycon | 0 | 315BXA22M16X16-ND | 0,46730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,44167 € | 265,00 € |
| Unit Price without VAT: | 0,44167 € |
|---|---|
| Unit Price with VAT: | 0,52559 € |


