Parametric Equivalent
Parametric Equivalent
Direct

2SWZ330MR09 | |
|---|---|
DigiKey Part Number | 1189-1604-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SWZ330MR09 |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Rubycon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SWZ330M1.9X7.3 | Rubycon | 0 | 2SWZ330M1.9X7.3-ND | 0,77375 € | Parametric Equivalent |
| 2SWZ330MDEL-ND | Rubycon | 0 | 2SWZ330MDEL-ND | 0,88148 € | Parametric Equivalent |
| EEF-SX0E331ER | Panasonic Industry | 1.807 | PCE4827CT-ND | 1,79000 € | Direct |



