2SW470M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,89254 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,66939 €
Datasheet

Similar


Panasonic Industry
In Stock: 11.654
Unit Price: 1,80000 €
Datasheet
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SW470M

DigiKey Part Number
1189-1599-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SW470M
Description
CAP ALUM POLY 470UF 20% 2V SMD
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Rubycon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.114" (2.90mm)
Capacitance
470 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
2 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SW470M2.9X7.3Rubycon02SW470M2.9X7.3-ND0,89254 €Parametric Equivalent
2SW470MXRubycon02SW470MX-ND0,66939 €Parametric Equivalent
EEF-SX0D471XEPanasonic Industry11.654PCE4823CT-ND1,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes