
25ZT56M6.3X11 | |
|---|---|
DigiKey Part Number | 25ZT56M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 25ZT56M6.3X11 |
Description | CAP ALUM 56UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZT56M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 101.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Obsolete | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 1000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |

