25ZT33MTA5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 447
Unit Price: 0,73000 €
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZT33MTA5X11

DigiKey Part Number
25ZT33MTA5X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZT33MTA5X11
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25ZT33MTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Obsolete
Impedance
400 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860130875008Würth Elektronik447732-9385-1-ND0,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes