Upgrade
Similar

25ZT270M8X20 | |
|---|---|
DigiKey Part Number | 25ZT270M8X20-ND |
Manufacturer | |
Manufacturer Product Number | 25ZT270M8X20 |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZT270M8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 437.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1V271L | Panasonic Industry | 66 | P14929-ND | 1,42000 € | Upgrade |
| 860130473002 | Würth Elektronik | 923 | 732-9344-1-ND | 0,14000 € | Similar |



