Similar

25ZT220MTA8X16 | |
|---|---|
DigiKey Part Number | 25ZT220MTA8X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZT220MTA8X16 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZT220MTA8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 348.25 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 73 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214036221E3 | Vishay Beyschlag/Draloric/BC Components | 3.130 | 56-MAL214036221E3CT-ND | 1,83000 € | Similar |


