Similar

25ZT150MTA8X11.5 | |
|---|---|
DigiKey Part Number | 25ZT150MTA8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZT150MTA8X11.5 |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZT150MTA8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 266 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Obsolete | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REH1016151M080K | KYOCERA AVX | 382 | 478-REH1016151M080KCT-ND | 0,57000 € | Similar |


