Upgrade

25ZT1000MG412.5X25 | |
|---|---|
DigiKey Part Number | 25ZT1000MG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZT1000MG412.5X25 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZT1000MG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35RX301000MG412.5X25 | Rubycon | 0 | 35RX301000MG412.5X25-ND | 0,44191 € | Upgrade |


